



| 744307012 | |
|---|---|
| DigiKey Part Number | 732-3008-2-ND - Tape & Reel (TR) 732-3008-1-ND - Cut Tape (CT) 732-3008-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 744307012 | 
| Description | FIXED IND 120NH 26A 0.00029OHM | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 120 nH Shielded Drum Core, Wirewound Inductor 26 A 0.29mOhm Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 744307012 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 120 nH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 48.5A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 0.29mOhm | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 400MHz | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | 7070 | |
| Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
| Height - Seated (Max) | 0.295" (7.50mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,63000 € | 1,63 € | 
| 10 | 1,59500 € | 15,95 € | 
| 50 | 1,47460 € | 73,73 € | 
| 100 | 1,41450 € | 141,45 € | 
| 250 | 1,32024 € | 330,06 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 1,04934 € | 524,67 € | 
| Unit Price without VAT: | 1,63000 € | 
|---|---|
| Unit Price with VAT: | 2,02120 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece