



744303015 | |
|---|---|
DigiKey Part Number | 732-3700-2-ND - Tape & Reel (TR) 732-3700-1-ND - Cut Tape (CT) 732-3700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744303015 |
Description | FIXED IND 155NH 31A 0.325 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 155 nH Shielded Drum Core, Wirewound Inductor 31 A 0.325mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744303015 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.325mOhm |
Series | Frequency - Self Resonant 110MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1050 |
Tolerance ±20% | Size / Dimension 0.394" L x 0.276" W (10.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 51.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,71700 € | 17,17 € |
| 50 | 1,58080 € | 79,04 € |
| 100 | 1,51280 € | 151,28 € |
| 500 | 1,41934 € | 709,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,24936 € | 1.249,36 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,17000 € |


