


7443001111070 | |
|---|---|
DigiKey Part Number | 732-7443001111070TR-ND - Tape & Reel (TR) 732-7443001111070CT-ND - Cut Tape (CT) 732-7443001111070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443001111070 |
Description | SMD HIGH CURRENT TLVR INDUCTOR; |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 70 nH Shielded Wirewound Inductor 78 A 0.125mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 70 nH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 190A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | Nonstandard, 4 Lead | |
Size / Dimension | 0.461" L x 0.224" W (11.70mm x 5.70mm) | |
Height - Seated (Max) | 0.441" (11.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 2,08300 € | 20,83 € |
| 50 | 1,86040 € | 93,02 € |
| 100 | 1,67890 € | 167,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,37168 € | 548,67 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,85200 € |

