100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 40 kOhms @ 4 MHz 1A DCR 280mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 40 kOhms @ 4 MHz 1A DCR 280mOhm
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

744284101

DigiKey Part Number
732-2970-2-ND - Tape & Reel (TR)
732-2970-1-ND - Cut Tape (CT)
732-2970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744284101
Description
CMC 100UH 1A 2LN 40 KOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 40 kOhms @ 4 MHz 1A DCR 280mOhm
Datasheet
 Datasheet
EDA/CAD Models
744284101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
40 kOhms @ 4 MHz
Inductance @ Frequency
100 µH @ 100 kHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
280mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height (Max)
0.413" (10.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,23000 €3,23 €
103,18600 €31,86 €
502,87700 €143,85 €
1002,77460 €277,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,46612 €616,53 €
5002,26868 €1.134,34 €
Manufacturers Standard Package
Unit Price without VAT:3,23000 €
Unit Price with VAT:4,00520 €