6.8 µH Shielded Drum Core, Wirewound Inductor 2 A 59mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Drum Core, Wirewound Inductor 2 A 59mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

74408943068

DigiKey Part Number
732-3032-2-ND - Tape & Reel (TR)
732-3032-1-ND - Cut Tape (CT)
732-3032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74408943068
Description
FIXED IND 6.8UH 2A 59 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 2 A 59mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74408943068 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
59mOhm Max
Q @ Freq
-
Frequency - Self Resonant
34MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 636
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,92000 €1,92 €
101,88600 €18,86 €
501,81580 €90,79 €
1001,74700 €174,70 €
2501,60676 €401,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,34088 €670,44 €
Manufacturers Standard Package
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,38080 €