



74408941330 | |
|---|---|
DigiKey Part Number | 732-3904-2-ND - Tape & Reel (TR) 732-3904-1-ND - Cut Tape (CT) 732-3904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74408941330 |
Description | FIXED IND 33UH 450MA 1.015 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 450 mA 1.015Ohm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74408941330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.015Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,88600 € | 18,86 € |
| 50 | 1,81580 € | 90,79 € |
| 100 | 1,74700 € | 174,70 € |
| 250 | 1,60676 € | 401,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,34088 € | 670,44 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,38080 € |


