



| 74404084150 | |
|---|---|
| DigiKey Part Number | 732-5568-2-ND - Tape & Reel (TR) 732-5568-1-ND - Cut Tape (CT) 732-5568-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 74404084150 | 
| Description | FIXED IND 15UH 2.6A 47 MOHM SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.6 A 47mOhm Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 74404084150 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 15 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 3.7A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 47mOhm | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 17MHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | 8040 | |
| Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
| Height - Seated (Max) | 0.165" (4.20mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,12000 € | 1,12 € | 
| 50 | 1,03400 € | 51,70 € | 
| 250 | 0,97216 € | 243,04 € | 
| 500 | 0,87016 € | 435,08 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 0,64426 € | 644,26 € | 
| Unit Price without VAT: | 1,12000 € | 
|---|---|
| Unit Price with VAT: | 1,38880 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece