742792716 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 8.129
Unit Price: 0,16000 €
Datasheet

Direct


Bourns Inc.
In Stock: 4.890
Unit Price: 0,13000 €
Datasheet

Similar


Vishay Dale
In Stock: 3.533
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,00847 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,00836 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 12.774
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,00836 €
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 29.937
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.070
Unit Price: 0,09000 €
Datasheet
0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402
@askLorandt explains: EMC Filtering of a USB 2.0 Port
@askLorandt explains: Starting the Energy Harvesting Solution to Go

742792716

DigiKey Part Number
732-2382-2-ND - Tape & Reel (TR)
732-2382-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
742792716
Description
FERRITE BEAD 60 OHM 0402 1LN
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
742792716 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes