



7427923 | |
|---|---|
DigiKey Part Number | 732-1634-2-ND - Tape & Reel (TR) 732-1634-1-ND - Cut Tape (CT) 732-1634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7427923 |
Description | FERRITE BEAD 90 OHM 1210 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 90 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1210 (3225 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427923 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,20600 € | 2,06 € |
| 50 | 0,18920 € | 9,46 € |
| 100 | 0,18140 € | 18,14 € |
| 500 | 0,17360 € | 86,80 € |
| 1.000 | 0,16497 € | 164,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12593 € | 251,86 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |



