
| 7427805 | |
|---|---|
| DigiKey Part Number | 732-4004-ND | 
| Manufacturer | |
| Manufacturer Product Number | 7427805 | 
| Description | FERRITE CORE 103 OHM SOLID | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | Solid Free Hanging Ferrite Core 103Ohm @ 100MHz ID 0.787" W x 0.019" H (20.00mm x 0.50mm) OD 0.965" W x 0.197" H (24.50mm x 5.00mm) Length 0.787" (20.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 7427805 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Type | Flat | |
| Design | Solid | |
| Impedance @ Frequency | 103Ohm @ 100MHz | |
| Material | 4W620 | |
| Inner Dimension | 0.787" W x 0.019" H (20.00mm x 0.50mm) | |
| Outer Dimension | 0.965" W x 0.197" H (24.50mm x 5.00mm) | |
| Ratings | - | |
| Mounting Type | Free Hanging | |
| Length | 0.787" (20.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,84000 € | 2,84 € | 
| 10 | 2,71600 € | 27,16 € | 
| 50 | 2,53840 € | 126,92 € | 
| 100 | 2,36100 € | 236,10 € | 
| 500 | 2,27614 € | 1.138,07 € | 
| 1.000 | 2,09868 € | 2.098,68 € | 
| Unit Price without VAT: | 2,84000 € | 
|---|---|
| Unit Price with VAT: | 3,52160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece