
74270024 | |
---|---|
DigiKey Part Number | 732-3977-ND |
Manufacturer | |
Manufacturer Product Number | 74270024 |
Description | FERRITE CORE 106OHM SOLID 3.18MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 106Ohm @ 100MHz ID 0.125" Dia (3.18mm) OD 0.299" Dia (7.60mm) Length 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 106Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.125" Dia (3.18mm) | |
Outer Dimension | 0.299" Dia (7.60mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.394" (10.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,59000 € | 0,59 € |
10 | 0,58500 € | 5,85 € |
50 | 0,56520 € | 28,26 € |
100 | 0,54500 € | 54,50 € |
500 | 0,50412 € | 252,06 € |
1.000 | 0,48483 € | 484,83 € |
Unit Price without VAT: | 0,59000 € |
---|---|
Unit Price with VAT: | 0,73160 € |