
714726110076 | |
|---|---|
DigiKey Part Number | 732-714726110076-ND |
Manufacturer | |
Manufacturer Product Number | 714726110076 |
Description | BAT-HANDLE FOR TOGGLE SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bat Toggle Switch Cap Black Forming |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Toggle | |
Shape | Bat | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | WS-TOTV Series | |
Mounting Type | Forming | |
Size | 3.70mm Dia x 7.60mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,40600 € | 4,06 € |
| 100 | 0,36270 € | 36,27 € |
| 250 | 0,31808 € | 79,52 € |
| 500 | 0,29578 € | 147,89 € |
| 1.000 | 0,27346 € | 273,46 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,55800 € |


