



709670040 | |
---|---|
DigiKey Part Number | 732-10371-ND |
Manufacturer | |
Manufacturer Product Number | 709670040 |
Description | BOARD SUPRT SNAP LOCK NYLON 4MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.456" (11.60mm) | |
Support Hole Diameter | 0.098" (2.50mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.098" (2.50mm) | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
50 | 0,18160 € | 9,08 € |
100 | 0,16290 € | 16,29 € |
1.000 | 0,14360 € | 143,60 € |
2.000 | 0,12507 € | 250,14 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,24800 € |