693021010811 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 2.924
Unit Price: 1,62000 €
Datasheet

Similar


Würth Elektronik
In Stock: 4.018
Unit Price: 2,07000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 42.016
Unit Price: 1,93000 €
Datasheet
693021010811
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

693021010811

DigiKey Part Number
732-5955-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
693021010811
Description
CONN MICRO SIM CARD R/A SMD
Customer Reference
Detailed Description
9 (8 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold
EDA/CAD Models
693021010811 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Card Type
Micro SIM
Number of Positions
9 (8 + 1)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Shielded, Switch
Height Above Board
0.049" (1.25mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes