
687630225002 | |
|---|---|
DigiKey Part Number | 732-687630225002-ND |
Manufacturer | |
Manufacturer Product Number | 687630225002 |
Description | CABLE FFC/FPC 30POS 0.5MM 19" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC, Pre-Folded Cable 0.020" (0.50mm) 19.7" (500.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 687630225002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC, Pre-Folded | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 19.7" (500.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,81380 € | 340,69 € |
| 100 | 6,44110 € | 644,11 € |
| 250 | 6,06840 € | 1.517,10 € |
| 500 | 5,69652 € | 2.848,26 € |
| 1.250 | 4,95197 € | 6.189,96 € |
| Unit Price without VAT: | 6,81380 € |
|---|---|
| Unit Price with VAT: | 8,44911 € |


