66036011210320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66036011210320

DigiKey Part Number
732-14163-ND
Manufacturer
Manufacturer Product Number
66036011210320
Description
MMCX RIGHT ANGLE PLUG, CRIMP TYP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Datasheet
 Datasheet
EDA/CAD Models
66036011210320 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-174, 188A, 316
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
EMI Ring
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Insulator
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
0.30dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,48000 €5,48 €
254,84400 €121,10 €
504,46200 €223,10 €
1004,08080 €408,08 €
2503,69896 €924,74 €
5002,93584 €1.467,92 €
Manufacturers Standard Package
Unit Price without VAT:5,48000 €
Unit Price with VAT:6,79520 €