Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 5.90" (149.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

619100126015

DigiKey Part Number
732-4749-ND
Manufacturer
Manufacturer Product Number
619100126015
Description
WR-WTB 2,54 MM PRE-CRIMPED CONTA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 5.90" (149.86mm)
Datasheet
 Datasheet
EDA/CAD Models
619100126015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
5.90" (149.86mm)
Manufacturer
Würth Elektronik
Wire Gauge
26 AWG
Series
Contact Finish
Tin
Packaging
Bag
Color
Black
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,24000 €2,24 €
101,93200 €19,32 €
1001,76100 €176,10 €
2501,42104 €355,26 €
5001,30800 €654,00 €
Manufacturers Standard Package
Unit Price without VAT:2,24000 €
Unit Price with VAT:2,77760 €