
472133020311 | |
|---|---|
DigiKey Part Number | 732-472133020311-ND |
Manufacturer | |
Manufacturer Product Number | 472133020311 |
Description | SWITCH TOGGLE DPDT 1A 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 472133020311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 7.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Copper Alloy | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 € | 11,65 € |
| 10 | 10,67800 € | 106,78 € |
| 100 | 9,51340 € | 951,34 € |
| 250 | 8,34852 € | 2.087,13 € |
| 500 | 7,76606 € | 3.883,03 € |
| 1.000 | 7,18360 € | 7.183,60 € |
| Unit Price without VAT: | 11,65000 € |
|---|---|
| Unit Price with VAT: | 14,44600 € |

