
3671548 | |
|---|---|
DigiKey Part Number | 732-3671548-ND |
Manufacturer | |
Manufacturer Product Number | 3671548 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.630" (41.40mm) X 2.181" (55.40mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 2.181" (55.40mm) | |
Width - Overall | 1.630" (41.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 5 | 3,83000 € | 19,15 € |
| 10 | 3,51300 € | 35,13 € |
| 16 | 3,19625 € | 51,14 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 5,15840 € |


