
36712202 | |
|---|---|
DigiKey Part Number | 732-36712202-ND |
Manufacturer | |
Manufacturer Product Number | 36712202 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.469" (11.90mm) X 0.890" (22.60mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.110" (2.80mm) | |
Length - Overall | 0.890" (22.60mm) | |
Width - Overall | 0.469" (11.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 5 | 2,59400 € | 12,97 € |
| 10 | 2,37100 € | 23,71 € |
| 25 | 2,16440 € | 54,11 € |
| 50 | 1,94980 € | 97,49 € |
| 90 | 1,72678 € | 155,41 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,48440 € |

