
36702638 | |
|---|---|
DigiKey Part Number | 732-36702638-ND |
Manufacturer | |
Manufacturer Product Number | 36702638 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.780" (19.80mm) X 1.035" (26.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 36702638 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.319" (8.10mm) | |
Length - Overall | 1.035" (26.30mm) | |
Width - Overall | 0.780" (19.80mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 5 | 2,94000 € | 14,70 € |
| 10 | 2,69300 € | 26,93 € |
| 20 | 2,44600 € | 48,92 € |
| 40 | 2,19900 € | 87,96 € |
| 64 | 1,95203 € | 124,93 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,94320 € |



