
3670233 | |
|---|---|
DigiKey Part Number | 732-3670233-ND |
Manufacturer | |
Manufacturer Product Number | 3670233 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.689" (17.50mm) X 0.917" (23.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670233 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 0.917" (23.30mm) | |
Width - Overall | 0.689" (17.50mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 5 | 2,67200 € | 13,36 € |
| 10 | 2,44700 € | 24,47 € |
| 20 | 2,22350 € | 44,47 € |
| 40 | 2,00725 € | 80,29 € |
| 56 | 1,78339 € | 99,87 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,59600 € |




