
3670206 | |
|---|---|
DigiKey Part Number | 732-3670206-ND |
Manufacturer | |
Manufacturer Product Number | 3670206 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.701" (17.80mm) X 0.811" (20.60mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.811" (20.60mm) | |
Width - Overall | 0.701" (17.80mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 5 | 2,77600 € | 13,88 € |
| 10 | 2,54500 € | 25,45 € |
| 25 | 2,31320 € | 57,83 € |
| 50 | 2,08200 € | 104,10 € |
| 90 | 1,85889 € | 167,30 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,73240 € |


