
15414194A6011 | |
|---|---|
DigiKey Part Number | 732-15414194A6011TR-ND - Tape & Reel (TR) 732-15414194A6011CT-ND - Cut Tape (CT) 732-15414194A6011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15414194A6011 |
Description | WL-SITW SMT INFRARED TOPLED WATE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.4V 100mA 20mW/sr @ 100mA 60° 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 15414194A6011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 20mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 100 | 0,69540 € | 69,54 € |
| 250 | 0,63080 € | 157,70 € |
| 500 | 0,56628 € | 283,14 € |
| 1.000 | 0,50562 € | 505,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44862 € | 897,24 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,99200 € |

