MFR Recommended
Similar

CAS110M12BM2 | |
|---|---|
DigiKey Part Number | 1697-CAS110M12BM2-ND |
Manufacturer | |
Manufacturer Product Number | CAS110M12BM2 |
Description | SIC 1200V 110A |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 110A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | Silicon Carbide (SiC) | |
Configuration | - | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 110A | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 393,07900 € | 3.930,79 € |
| Unit Price without VAT: | 393,07900 € |
|---|---|
| Unit Price with VAT: | 487,41796 € |



