C2M0080170P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 19
Unit Price: 7,95000 €
Datasheet
N-Channel 1700 V 40A (Tc) 277W (Tc) Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2M0080170P

DigiKey Part Number
C2M0080170P-ND
Manufacturer
Manufacturer Product Number
C2M0080170P
Description
SICFET N-CH 1700V 40A TO247-4
Customer Reference
Detailed Description
N-Channel 1700 V 40A (Tc) 277W (Tc) Through Hole TO-247-4L
EDA/CAD Models
C2M0080170P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
125mOhm @ 28A, 20V
Vgs(th) (Max) @ Id
4V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 20 V
Vgs (Max)
+25V, -10V
Input Capacitance (Ciss) (Max) @ Vds
2250 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
277W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4L
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes