WIZ811MJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WIZ811MJ

DigiKey Part Number
1278-1008-ND
Manufacturer
Manufacturer Product Number
WIZ811MJ
Description
CNTRLR ETHERNET 10/100 BASE-T/TX
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ethernet Controller 10/100 Base-T/TX PHY Parallel Interface Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WIZnet
Series
-
Packaging
Bulk
Part Status
Active
Protocol
Ethernet
Function
Controller
Interface
Parallel
Standards
10/100 Base-T/TX PHY
Voltage - Supply
3.3V
Operating Temperature
0°C ~ 70°C
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4021,28800 €851,52 €
Unit Price without VAT:21,28800 €
Unit Price with VAT:26,39712 €