


SFEM064GB1ED1TB-I-CE-311-STD | |
|---|---|
DigiKey Part Number | 1052-SFEM064GB1ED1TB-I-CE-311-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM064GB1ED1TB-I-CE-311-STD |
Description | INDUSTRIAL EMBEDDED MMC,EM-30 (1 |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 512Gbit 100-BGA (14x18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | - | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-BGA (14x18) |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,80000 € | 144,80 € |
| 10 | 133,39300 € | 1.333,93 € |
| 25 | 128,97240 € | 3.224,31 € |
| 50 | 125,69580 € | 6.284,79 € |
| Unit Price without VAT: | 144,80000 € |
|---|---|
| Unit Price with VAT: | 179,55200 € |

