
WT300-VM1VM1-12INCH | |
|---|---|
DigiKey Part Number | 3546-WT300-VM1VM1-12INCH-ND |
Manufacturer | |
Manufacturer Product Number | WT300-VM1VM1-12INCH |
Description | COAX CBL 1.85MM TO 1.85MM 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.85mm to 1.85mm 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 1.85mm to 1.85mm | |
1st Connector | 1.85mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 1.85mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 67 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,86000 € | 620,86 € |
| 10 | 589,82200 € | 5.898,22 € |
| 25 | 558,70240 € | 13.967,56 € |
| 50 | 527,66820 € | 26.383,41 € |
| Unit Price without VAT: | 620,86000 € |
|---|---|
| Unit Price with VAT: | 769,86640 € |

