
W101-SM1SM1-0.5M | |
|---|---|
DigiKey Part Number | 3546-W101-SM1SM1-0.5M-ND |
Manufacturer | |
Manufacturer Product Number | W101-SM1SM1-0.5M |
Description | COAX CBL SMA TO SMA 19.6" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 5.10mm OD Coaxial Cable 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | 5.10mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26.5 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,81000 € | 138,81 € |
| 10 | 131,84400 € | 1.318,44 € |
| 25 | 124,95920 € | 3.123,98 € |
| 50 | 117,98820 € | 5.899,41 € |
| Unit Price without VAT: | 138,81000 € |
|---|---|
| Unit Price with VAT: | 172,12440 € |

