KTH-1000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol RF
In Stock: 7
Unit Price: 750,61000 €
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTH-1000

DigiKey Part Number
991-KTH-1000-ND
Manufacturer
Manufacturer Product Number
KTH-1000
Description
HAND CRIMP TOOL(KIT)
Customer Reference
Detailed Description
Crimp Unit Tool Contacts
Product Attributes
Type
Description
Select All
Category
Manufacturer
Winchester Interconnect
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Crimp Unit
Tool Type Feature
-
For Use With/Related Products
Contacts
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Front and Side Entry
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.