cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD11007

DigiKey Part Number
BD11007-ND
Manufacturer
Manufacturer Product Number
BD11007
Description
TOOL HAND CRIMPER COAX SIDE
Customer Reference
Detailed Description
Hand Crimper Tool Coaxial, RF - BNC, TNC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Winchester Interconnect
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Coaxial, RF - BNC, TNC
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.