Similar
Similar

W25Q80EWSSIG | |
|---|---|
DigiKey Part Number | W25Q80EWSSIG-ND |
Manufacturer | |
Manufacturer Product Number | W25Q80EWSSIG |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O, QPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,61400 € | 15,35 € |
| 90 | 0,59011 € | 53,11 € |
| 180 | 0,57689 € | 103,84 € |
| 270 | 0,56911 € | 153,66 € |
| 540 | 0,55581 € | 300,14 € |
| 1.080 | 0,54256 € | 585,96 € |
| 5.040 | 0,51339 € | 2.587,49 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,83080 € |



