Parametric Equivalent
Parametric Equivalent

SMDTJ02470XA00KS00 | |
|---|---|
DigiKey Part Number | 1928-SMDTJ02470XA00KS00-ND |
Manufacturer | |
Manufacturer Product Number | SMDTJ02470XA00KS00 |
Description | CAP FILM 0.047UF 10% 300VAC 5040 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 630V Polyester, Polyethylene Terephthalate (PET), Metallized 5040 (127102 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTJ02470XA00KS00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.402" W (12.70mm x 10.20mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54404 € | 1.088,08 € |
| Unit Price without VAT: | 0,54404 € |
|---|---|
| Unit Price with VAT: | 0,67461 € |


