
SMDTC04100QB00KQ00 | |
|---|---|
DigiKey Part Number | 1928-SMDTC04100QB00KQ00TR-ND - Tape & Reel (TR) 1928-SMDTC04100QB00KQ00CT-ND - Cut Tape (CT) 1928-SMDTC04100QB00KQ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTC04100QB00KQ00 |
Description | CAP FILM 1UF 10% 40VAC 2220 |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Discontinued at DigiKey | Size / Dimension 0.224" L x 0.201" W (5.70mm x 5.10mm) |
Capacitance | Height - Seated (Max) 0.189" (4.80mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications DC Link, DC Filtering |
Voltage Rating - DC 63V | Base Product Number |

