0.047 µF Film Capacitor 300V 630V Polyphenylene Sulfide (PPS), Metallized 5040 (127102 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDIJ02470XA00KT00

DigiKey Part Number
1928-1915-2-ND - Tape & Reel (TR)
1928-1915-1-ND - Cut Tape (CT)
1928-1915-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDIJ02470XA00KT00
Description
CAP FILM 0.047UF 10% 630VDC 5040
Customer Reference
Detailed Description
0.047 µF Film Capacitor 300V 630V Polyphenylene Sulfide (PPS), Metallized 5040 (127102 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDIJ02470XA00KT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 140°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.500" L x 0.402" W (12.70mm x 10.20mm)
Height - Seated (Max)
0.248" (6.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 941
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,61000 €2,61 €
101,81000 €18,10 €
501,49440 €74,72 €
1001,39680 €139,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,18180 €709,08 €
Manufacturers Standard Package
Unit Price without VAT:2,61000 €
Unit Price with VAT:3,23640 €