MKS4G051507G00KSSD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 4,23833 €
Datasheet
15 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4G051507G00KSSD

DigiKey Part Number
1928-1735-ND
Manufacturer
Manufacturer Product Number
MKS4G051507G00KSSD
Description
CAP FILM 15UF 10% 400VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKS4G051507G00KSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.634" L x 0.787" W (41.50mm x 20.00mm)
Height - Seated (Max)
1.555" (39.50mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,19000 €7,19 €
105,40000 €54,00 €
504,68280 €234,14 €
1264,39603 €553,90 €
5044,08371 €2.058,19 €
1.0083,96756 €3.999,30 €
Manufacturers Standard Package
Unit Price without VAT:7,19000 €
Unit Price with VAT:8,91560 €