
MKS4G031003F00KI00 | |
|---|---|
DigiKey Part Number | 1928-MKS4G031003F00KI00TR-ND - Tape & Reel (TR) 1928-MKS4G031003F00KI00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MKS4G031003F00KI00 |
Description | CAP FILM 0.1UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38900 € | 3,89 € |
| 50 | 0,29720 € | 14,86 € |
| 100 | 0,26890 € | 26,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,21356 € | 149,49 € |
| 1.400 | 0,20012 € | 280,17 € |
| 2.100 | 0,19339 € | 406,12 € |
| 3.500 | 0,18593 € | 650,75 € |
| 4.900 | 0,18157 € | 889,69 € |
| 7.000 | 0,17738 € | 1.241,66 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,76880 € |

