



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Pentalobe TR (Security) | |
Tip Size | PLS8 | |
Drive Size | 1/4" | |
Length - Overall | 1.00" (25.4mm) | |
Features | Anti-Cam Out | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 4,94000 € | 29,64 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 6,12560 € |

