
GSEJ5U83 | |
|---|---|
DigiKey Part Number | 4786-GSEJ5U83TR-ND - Tape & Reel (TR) 4786-GSEJ5U83CT-ND - Cut Tape (CT) 4786-GSEJ5U83DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEJ5U83 |
Description | TVS DIODE 5VWM 12VC SOT563 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 1.8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 1.8A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,12760 € | 12,76 € |
| 500 | 0,09488 € | 47,44 € |
| 1.000 | 0,08430 € | 84,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07082 € | 212,46 € |
| 6.000 | 0,06403 € | 384,18 € |
| 9.000 | 0,06056 € | 545,04 € |
| 15.000 | 0,05666 € | 849,90 € |
| 21.000 | 0,05435 € | 1.141,35 € |
| 30.000 | 0,05211 € | 1.563,30 € |
| 75.000 | 0,04718 € | 3.538,50 € |
| 150.000 | 0,04518 € | 6.777,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40920 € |

