TorxPlus® Key L-Key IP30 2.87" (73.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TorxPlus® Key L-Key IP30 2.87" (73.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36130

DigiKey Part Number
36130-ND
Manufacturer
Manufacturer Product Number
36130
Description
TORXPLUS KEY L-SHAPE IP30 2.87"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
TorxPlus® Key L-Key IP30 2.87" (73.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
L-Key
Tip Type
TorxPlus®
Size
IP30
Length - Overall
2.87" (73.0mm)
Features
Black Finish
Weight
0.03 lb (13.61 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
103,20100 €32,01 €
Manufacturers Standard Package
Unit Price without VAT:3,20100 €
Unit Price with VAT:3,96924 €