



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Handle, Blade Holding | |
Tip Type | - | |
Tip Size | - | |
Drive Size | 6mm | |
Length - Overall | 4.53" (115.0mm) | |
Features | Adjustable Length, Ergonomic, Non-Slip, Oil and Chemical Resistant | |
Weight | 0.2 lb (90.72 g) |


