



| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Wiha | |
| Series | - | |
| Packaging | Box | |
| Part Status | Obsolete | |
| Type | Screwdriver Set | |
| Tip Type | Phillips, Slotted | |
| Includes | - | |
| Features | Chrome Finish, ESD Safe, Extra Long, Free Turning Cap, Impact Resistant | |
| Weight | 0.48 lb (217.72 g) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece