Pressure Sensor 20PSI ~ 500PSI (137.90kPa ~ 3447.38kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 20PSI ~ 500PSI (137.90kPa ~ 3447.38kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
J205G-50S-C52L-DIS
J205G-50S-C52L-DIS

J205G-50S-C52L-DIS

DigiKey Part Number
2155-J205G-50S-C52L-DIS-ND
Manufacturer
Whitman Controls, LLC
Manufacturer Product Number
J205G-50S-C52L-DIS
Description
PRESSURE SWITCH 20-500 PSIG
Customer Reference
Detailed Description
Pressure Sensor 20PSI ~ 500PSI (137.90kPa ~ 3447.38kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
20PSI (137.9kPa)
Manufacturer
Whitman Controls, LLC
Port Size
Male - 1/8" (3.18mm) NPT
Series
Port Style
Threaded
Packaging
Bulk
Termination Style
Wire Leads
Part Status
Discontinued at DigiKey
Maximum Pressure
5000PSI (34473.79kPa)
Pressure Type
Switch
Operating Temperature
-54°C ~ 107°C
Operating Pressure
20PSI ~ 500PSI (137.90kPa ~ 3447.38kPa)
Package / Case
Cylinder, Threaded
Output Type
SPDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1153,47000 €153,47 €
Manufacturers Standard Package
Unit Price without VAT:153,47000 €
Unit Price with VAT:190,30280 €