
97584086 | |
|---|---|
DigiKey Part Number | 2582-97584086-ND |
Manufacturer | |
Manufacturer Product Number | 97584086 |
Description | BRACKET FOR 2-SIDED MOUNT. BK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Mounting Base |
Datasheet | Datasheet |
EDA/CAD Models | 97584086 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Base | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 14,88714 € | 104,21 € |
| Unit Price without VAT: | 14,88714 € |
|---|---|
| Unit Price with VAT: | 18,46005 € |

