
05104654001 | |
|---|---|
DigiKey Part Number | 5627-05104654001-ND |
Manufacturer | |
Manufacturer Product Number | 05104654001 |
Description | 844/7 TAP BITS SET, 7 PIECES |
Customer Reference | |
Detailed Description | Bit Set General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Tool Type | Bit Set | |
For Use With/Related Products | General Purpose | |
Weight | - |



