
05003550001 | |
|---|---|
DigiKey Part Number | 5627-05003550001-ND |
Manufacturer | |
Manufacturer Product Number | 05003550001 |
Description | 8000 B ZYKLOP SPEED RATCHET WITH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handle, Torque Square 3/8" 7.83" (199.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | Square | |
Size | 3/8" | |
Drive Size | 3/8" | |
Length | 7.83" (199.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,78000 € | 94,78 € |
| 5 | 87,85000 € | 439,25 € |
| 10 | 85,02600 € | 850,26 € |
| 25 | 84,33000 € | 2.108,25 € |
| Unit Price without VAT: | 94,78000 € |
|---|---|
| Unit Price with VAT: | 117,52720 € |

