
ST1212/S6 | |
|---|---|
DigiKey Part Number | 5040-ST1212/S6-ND |
Manufacturer | |
Manufacturer Product Number | ST1212/S6 |
Description | CONN RCPT Female 6P Solder |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Black Nickel | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,54000 € | 35,40 € |
| 25 | 3,33720 € | 83,43 € |
| 50 | 3,13480 € | 156,74 € |
| 100 | 2,93250 € | 293,25 € |
| 250 | 2,73028 € | 682,57 € |
| 500 | 2,52802 € | 1.264,01 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 5,00960 € |

