
SF1214/P4II(U) | |
|---|---|
DigiKey Part Number | 5040-SF1214/P4II(U)-ND |
Manufacturer | |
Manufacturer Product Number | SF1214/P4II(U) |
Description | CONN PLUG MALE 4P SOLDER UL |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SF1214/P4II(U) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Angled | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 300VAC | |
Cable Opening | 0.197" ~ 0.315" (5.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,31000 € | 12,31 € |
| 10 | 10,76600 € | 107,66 € |
| 25 | 10,15520 € | 253,88 € |
| 50 | 9,53540 € | 476,77 € |
| 100 | 8,92440 € | 892,44 € |
| 250 | 8,30480 € | 2.076,20 € |
| 500 | 7,69376 € | 3.846,88 € |
| Unit Price without VAT: | 12,31000 € |
|---|---|
| Unit Price with VAT: | 15,26440 € |




