
SF1212/S9 | |
|---|---|
DigiKey Part Number | 5040-SF1212/S9-ND |
Manufacturer | |
Manufacturer Product Number | SF1212/S9 |
Description | CONN RCPT FEMALE 9P SOLDER |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SF1212/S9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Mounting Type | Panel Mount | |
Mounting Feature | Rear Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Shell Material | Brass | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 | |
Features | IP44 TPE Cap (Cover) | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 125VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Insert Material | Polyphenylene Sulfide (PPS) |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,57000 € | 6,57 € |
| 10 | 5,75700 € | 57,57 € |
| 25 | 5,42160 € | 135,54 € |
| 50 | 5,09480 € | 254,74 € |
| 100 | 4,76770 € | 476,77 € |
| 250 | 4,44068 € | 1.110,17 € |
| 500 | 4,11366 € | 2.056,83 € |
| Unit Price without VAT: | 6,57000 € |
|---|---|
| Unit Price with VAT: | 8,14680 € |



